Part Details for PMLL4448,115. by Nexperia
Results Overview of PMLL4448,115. by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMLL4448,115. Information
PMLL4448,115. by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMLL4448,115.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3062
|
Newark | Small Signal Diode, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:100Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Diode Case Style:Sod-80C Rohs Compliant: Yes |Nexperia PMLL4448,115. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 175000 |
|
$0.0290 / $0.0310 | Buy Now |