Part Details for PML18EZPGV0L50 by ROHM Semiconductor
Overview of PML18EZPGV0L50 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PML18EZPGV0L50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5492
|
Newark | Current Sense Res, 500 Μohm, 2%, 1 W, Resistance:500Μohm, Product Range:Pml Series, Resistor Case Style:1206 Wide, Power Rating:1W, Resistance Tolerance:± 2%, Resistor Element Material:Metal Strip, Temperature Coefficient:± Rohs Compliant: Yes |Rohm PML18EZPGV0L50 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6050 |
|
$0.1710 / $0.3940 | Buy Now |
DISTI #
846-PML18EZPGV0L50CT-ND
|
DigiKey | ULTRA-LOW OHMIC CHIP RESISTORS F Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4296 In Stock |
|
$0.1616 / $0.9200 | Buy Now |
DISTI #
PML18EZPGV0L50
|
Avnet Americas | Res Current Sense Thick Film 0612 0.5m Ohm 2% 1W ±150ppm/°C Molded Paper T/R - Tape and Reel (Alt: PML18EZPGV0L50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1638 / $0.1869 | Buy Now |
DISTI #
755-PML18EZPGV0L50
|
Mouser Electronics | Current Sense Resistors - SMD 0612 0.0005ohm 2% AEC-Q200 RoHS: Compliant | 1966 |
|
$0.1600 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1600 | Buy Now |
DISTI #
61252829
|
Verical | Res 0612 0.0005 Ohm 2% 1W ±150ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 2201 | Americas - 4860 |
|
$0.3234 / $0.3723 | Buy Now |
DISTI #
69264534
|
Verical | Res 0612 0.0005 Ohm 2% 1W ±150ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2326 | Americas - 3800 |
|
$0.2213 / $0.9363 | Buy Now |
|
Quest Components | 3888 |
|
$0.2783 / $0.7950 | Buy Now | |
DISTI #
C1S625901630840
|
Chip1Stop | Res 0612 0.0005 Ohm 2% 1W ±150ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3800 |
|
$0.1770 / $0.7490 | Buy Now |
|
CHIPMALL.COM LIMITED | ULTRA-LOW OHMIC CHIP RESISTORS F | 4860 |
|
$0.2290 / $0.3028 | Buy Now |
Part Details for PML18EZPGV0L50
PML18EZPGV0L50 CAD Models
PML18EZPGV0L50 Part Data Attributes:
|
PML18EZPGV0L50
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PML18EZPGV0L50
ROHM Semiconductor
RESISTOR, CURRENT SENSE, 1W, 2%, 150ppm, 0.0005ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |