Part Details for PMKG-316 by Integra Enclosures
Overview of PMKG-316 by Integra Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMKG-316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321-PMKG-316-ND
|
DigiKey | FOR 16" WIDE ENCLOSURE - 3" POLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$39.1900 | Buy Now |