Part Details for PMKC03-05D05 by Power Mate Tech
Overview of PMKC03-05D05 by Power Mate Tech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for PMKC03-05D05
PMKC03-05D05 CAD Models
PMKC03-05D05 Part Data Attributes:
|
PMKC03-05D05
Power Mate Tech
Buy Now
Datasheet
|
Compare Parts:
PMKC03-05D05
Power Mate Tech
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER MATE TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T12 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W |