Part Details for PMK225S-36U by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of PMK225S-36U by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMK225S-36U Information
PMK225S-36U by Astrodyne TDI Power Supplies & EMI Filters is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PMK225S-36U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-PMK225S-36U-ND
|
DigiKey | 225W U-Channel Power Supply: 36V Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$131.8800 / $221.6800 | Buy Now |
Part Details for PMK225S-36U
PMK225S-36U CAD Models
PMK225S-36U Part Data Attributes
|
PMK225S-36U
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
PMK225S-36U
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Power Factor Correction Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |