Part Details for PMH-C-R033-1.0 by Isabellenhuette
Overview of PMH-C-R033-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMH-C-R033-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 33m Ohms 1% 5W SMT | 0 |
|
$1.3287 / $1.4616 | RFQ |
Part Details for PMH-C-R033-1.0
PMH-C-R033-1.0 CAD Models
PMH-C-R033-1.0 Part Data Attributes
|
PMH-C-R033-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
PMH-C-R033-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 5W, 0.033ohm, 1% +/-Tol, 30ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 30 ppm/°C | |
Tolerance | 1% |