Part Details for PMH-24V200WCBT by Delta Power
Overview of PMH-24V200WCBT by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMH-24V200WCBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0032
|
Newark | Power Supply, Ac-Dc, 24V, 8.33A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:200W, Output Voltage - Output 1:24V, Output Current - Output 1:8.33A, Output Voltage - Output 2:- Rohs Compliant: Yes |Delta Electronics/power PMH-24V200WCBT RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0000 / $78.2800 | Buy Now |