Part Details for PMH 4518T SR/B by Flex Ltd
Overview of PMH 4518T SR/B by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMH 4518T SR/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMH 4518T SR/B
|
Avnet Abacus | Module DC-DC 1-OUT 0.8V to 2.5V 22A 55W 10-Pin Tray (Alt: PMH 4518T SR/B) RoHS: Compliant Min Qty: 100 Package Multiple: 40 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |