-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-channel TrenchMOS ultra low level FET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4571
|
Newark | Mosfet Transistor, Dual N Channel, 200 Ma, 20 V, 0.28 Ohm, 4.5 V, 700 Mv Rohs Compliant: Yes |Nexperia PMGD280UN,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7210 |
|
$0.1050 / $0.3950 | Buy Now |
DISTI #
86AK7698
|
Newark | Mosfet, N Ch, Trench Dl, 20V, Sot363, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:200Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.28Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:700Mv, Rohs Compliant: Yes |Nexperia PMGD280UN,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0820 / $0.0960 | Buy Now |
DISTI #
1727-3125-1-ND
|
DigiKey | MOSFET 2N-CH 20V 0.87A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
85128 In Stock |
|
$0.0644 / $0.4100 | Buy Now |
DISTI #
PMGD280UN,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 0.87A 6-Pin SC-88 T/R - Tape and Reel (Alt: PMGD280UN,115) RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 246000 Partner Stock |
|
$0.0574 / $0.0685 | Buy Now |
DISTI #
PMGD280UN,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 0.87A 6-Pin SC-88 T/R - Tape and Reel (Alt: PMGD280UN,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 354000 Factory Stock |
|
$0.0598 | Buy Now |
DISTI #
PMGD280UN,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 0.87A 6-Pin SC-88 T/R - Tape and Reel (Alt: PMGD280UN,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0598 | Buy Now |
DISTI #
771-PMGD280UN-T/R
|
Mouser Electronics | MOSFETs PMGD280UN/SOT363/SC-88 RoHS: Compliant | 216763 |
|
$0.0640 / $0.3100 | Buy Now |
DISTI #
E02:0323_00162658
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.87A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2432 | Europe - 9000 |
|
$0.0635 / $0.0811 | Buy Now |
DISTI #
A03:0893_00162658
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.87A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2351 | Asia - 9000 |
|
$0.0625 / $0.0792 | Buy Now |
DISTI #
V36:1790_06540396
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.87A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2311 | Americas - 6000 |
|
$0.0352 / $0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMGD280UN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMGD280UN,115
Nexperia
Dual N-channel TrenchMOS ultra low level FET@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.87 A | |
Drain-source On Resistance-Max | 0.34 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMGD280UN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMGD280UN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMGD280UN,115 | Dual N-channel TrenchMOS ultra low level FET TSSOP 6-Pin | NXP Semiconductors | PMGD280UN,115 vs PMGD280UN,115 |
PMGD280UN | TRANSISTOR 870 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-88, 6 PIN, FET General Purpose Small Signal | NXP Semiconductors | PMGD280UN,115 vs PMGD280UN |