Part Details for PMFPB6532UP by NXP Semiconductors
Overview of PMFPB6532UP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMFPB6532UP
PMFPB6532UP CAD Models
PMFPB6532UP Part Data Attributes
|
PMFPB6532UP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMFPB6532UP
NXP Semiconductors
TRANSISTOR 3500 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, 0.65 MM HEIGHT, LEADLESS, ULTRA THIN, PLASTIC, HUSON-6, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, S-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMFPB6532UP
This table gives cross-reference parts and alternative options found for PMFPB6532UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMFPB6532UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMFPB6545UP | TRANSISTOR 3500 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, 0.65 MM HEIGHT, LEADLESS, ULTRA THIN, PLASTIC, HUSON-6, FET General Purpose Small Signal | NXP Semiconductors | PMFPB6532UP vs PMFPB6545UP |