Part Details for PMF 5318T SR/C by Flex Ltd
Overview of PMF 5318T SR/C by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093055-318TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 18 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for PMF 5318T SR/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMF 5318T SR/C
|
Avnet Abacus | Module DC-DC 1-OUT 0.8V to 3.3V 10A 36W 10-Pin T/R (Alt: PMF 5318T SR/C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |