Part Details for PMEM4020PD by Philips Semiconductors
Overview of PMEM4020PD by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMEM4020PD
PMEM4020PD CAD Models
PMEM4020PD Part Data Attributes:
|
PMEM4020PD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEM4020PD
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.75 A | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transistor Element Material | SILICON |