-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG60T20ELR - 60 V, 2 A low leakage current Trench MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6253
|
Newark | Schottky Rect, Aec-Q101, 60V, Sod-123W, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123W, No. Of Pins:2Pins, Forward Voltage Vf Max:620Mv, Forward Surge Currentrohs Compliant: Yes |Nexperia PMEG60T20ELRX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 845 |
|
$0.1100 / $0.4470 | Buy Now |
DISTI #
1727-7518-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31749 In Stock |
|
$0.0683 / $0.3100 | Buy Now |
DISTI #
PMEG60T20ELRX
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG60T20ELRX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
771-PMEG60T20ELRX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG60T20ELR/SOD123W/SOD2 RoHS: Compliant | 24621 |
|
$0.0630 / $0.4400 | Buy Now |
|
Future Electronics | PMEG60 Series 60 V 2 A Trench MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0599 / $0.0668 | Buy Now |
|
Future Electronics | PMEG60 Series 60 V 2 A Trench MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0599 / $0.0663 | Buy Now |
DISTI #
PMEG60T20ELRX
|
TTI | Schottky Diodes & Rectifiers PMEG60T20ELR/SOD123W/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 96000 In Stock |
|
$0.0600 / $0.0670 | Buy Now |
DISTI #
PMEG60T20ELRX
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG60T20ELRX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
PMEG60T20ELRX
|
TME | Diode: Schottky rectifying, SMD, 60V, 2.8A, 11ns, CFP3,SOD123W Min Qty: 5 | 2440 |
|
$0.1010 / $0.2090 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG60T20ELRX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG60T20ELRX
Nexperia
PMEG60T20ELR - 60 V, 2 A low leakage current Trench MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | SOD-123W, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.68 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1.2 µA | |
Reverse Recovery Time-Max | 0.012 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |