-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6020EPAS - 60 V, 2 A low VF MEGA Schottky barrier rectifier@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1147
|
Newark | Schottky Rectifier, Sngl/60V/2A/Dfn2020D Rohs Compliant: Yes |Nexperia PMEG6020EPASX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3574 |
|
$0.1680 / $0.4290 | Buy Now |
DISTI #
1727-2412-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1682 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
PMEG6020EPASX
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 2A 3-Pin DFN T/R - Tape and Reel (Alt: PMEG6020EPASX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1127 / $0.1345 | Buy Now |
DISTI #
771-PMEG6020EPASX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6020EPAS/SOT1061/HUSON3 RoHS: Compliant | 2802 |
|
$0.1130 / $0.3900 | Buy Now |
DISTI #
V72:2272_06540358
|
Arrow Electronics | Diode Schottky 2.8A 3-Pin DFN-D EP T/R RoHS: Compliant Min Qty: 416 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2118 Container: Cut Strips | Americas - 416 |
|
$0.1166 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1212 | Buy Now |
DISTI #
62135306
|
Verical | Diode Schottky 2.8A 3-Pin DFN-D EP T/R RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 2118 | Americas - 416 |
|
$0.1166 | Buy Now |
DISTI #
PMEG6020EPASX
|
TTI | Schottky Diodes & Rectifiers PMEG6020EPAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
PMEG6020EPASX
|
Avnet Asia | Diode Schottky Barrier Rectifier 60V 2A 3-Pin DFN T/R (Alt: PMEG6020EPASX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1069 / $0.1196 | Buy Now |
DISTI #
PMEG6020EPASX
|
Avnet Silica | Diode Schottky Barrier Rectifier 60V 2A 3-Pin DFN T/R (Alt: PMEG6020EPASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6020EPASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6020EPASX
Nexperia
PMEG6020EPAS - 60 V, 2 A low VF MEGA Schottky barrier rectifier@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | S-PDSO-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.575 V | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 18 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.52 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.0055 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |