-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6020EPA - 2 A low V_F MEGA Schottky barrier rectifier@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3906
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMEG6020EPAF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 | Buy Now |
DISTI #
PMEG6020EPAF-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A 3HUSON Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1024 / $0.1106 | Buy Now |
DISTI #
PMEG6020EPAF
|
Avnet Americas | PMEG6020EPA/HUSON3/REEL 13" Q1 - Tape and Reel (Alt: PMEG6020EPAF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1200 | Buy Now |
DISTI #
771-PMEG6020EPAF
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6020EPA/SOT1061/HUSON3 RoHS: Compliant | 0 |
|
$0.1020 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.1082 | Buy Now |
DISTI #
PMEG6020EPAF
|
TTI | Schottky Diodes & Rectifiers PMEG6020EPA/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6020EPAF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6020EPAF
Nexperia
PMEG6020EPA - 2 A low V_F MEGA Schottky barrier rectifier@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | S-PDSO-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.575 V | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 18 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.52 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.078 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |