Part Details for PMEG6010ELR,115 by NXP Semiconductors
Overview of PMEG6010ELR,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG6010ELR,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PMEG6010ELR,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4862 |
|
RFQ |
Part Details for PMEG6010ELR,115
PMEG6010ELR,115 CAD Models
PMEG6010ELR,115 Part Data Attributes
|
PMEG6010ELR,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6010ELR,115
NXP Semiconductors
Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.68 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PMEG6010ELR,115
This table gives cross-reference parts and alternative options found for PMEG6010ELR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010ELR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6010ELRX | PMEG6010ELR - 60 V, 1 A low leakage current Schottky barrier rectifier@en-us | Nexperia | PMEG6010ELR,115 vs PMEG6010ELRX |
PMEG6010ELR | Rectifier Diode | Nexperia | PMEG6010ELR,115 vs PMEG6010ELR |
934067653115 | DIODE SCHOTTKY 60V 1A SOD123 | Nexperia | PMEG6010ELR,115 vs 934067653115 |
SDM160S1F-7 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Diodes Incorporated | PMEG6010ELR,115 vs SDM160S1F-7 |
PMEG6010ETR | Rectifier Diode | Nexperia | PMEG6010ELR,115 vs PMEG6010ETR |
PMEG6010ETR/S500 | Rectifier Diode | Nexperia | PMEG6010ELR,115 vs PMEG6010ETR/S500 |
PMEG6010ETR,115 | PMEG6010ETR - High temperature 60 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG6010ELR,115 vs PMEG6010ETR,115 |