-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6010CPA - 1 A low V_F dual MEGA Schottky barrier rectifier@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2929
|
Newark | Diode, Dual, Schottky, 60V, 1A, Sot1061, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Dual Common Cathode, Diode Case Style:Sot-1061, No. Of Pins:3Pins, Forward Voltage Max:540Mv Rohs Compliant: Yes |Nexperia PMEG6010CPA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$0.1640 / $0.5090 | Buy Now |
DISTI #
35AH4860
|
Newark | Pmeg6010Cpa/Sot1061/Huson3 Rohs Compliant: Yes |Nexperia PMEG6010CPA,115 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 105000 |
|
$0.1190 | Buy Now |
DISTI #
1727-5215-1-ND
|
DigiKey | DIODE ARR SCHOTT 60V 1A 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12678 In Stock |
|
$0.1038 / $0.4800 | Buy Now |
DISTI #
PMEG6010CPA,115
|
Avnet Americas | Diode Schottky 60V 1A 3-Pin HUSON T/R - Tape and Reel (Alt: PMEG6010CPA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0993 / $0.1186 | Buy Now |
DISTI #
771-PMEG6010CPA115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6010CPA/SOT1061/HUSON3 RoHS: Compliant | 6901 |
|
$0.1030 / $0.4700 | Buy Now |
DISTI #
V36:1790_06540349
|
Arrow Electronics | Diode Schottky 1A 3-Pin HUSON T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2237 | Americas - 9000 |
|
$0.0959 / $0.1090 | Buy Now |
DISTI #
V79:2366_26936472
|
Arrow Electronics | Diode Schottky 1A 3-Pin HUSON T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 507 |
|
$0.1030 / $0.4375 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V 1 A Low VF MEGA Schottky Barrier Rectifier - HUSON-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1080 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V 1 A Low VF MEGA Schottky Barrier Rectifier - HUSON-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1080 | Buy Now |
|
Rochester Electronics | PMEG6010CPA - 1 A low V_F dual MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0893 / $0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6010CPA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6010CPA,115
Nexperia
PMEG6010CPA - 1 A low V_F dual MEGA Schottky barrier rectifier@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | HUSON-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |