Part Details for PMEG6002EJ by NXP Semiconductors
Overview of PMEG6002EJ by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG6002EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 2490 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 1992 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 8 |
|
$0.0840 | Buy Now |
|
ComSIT USA | 60 V, 0.2 A low VF Schottky barrier rectifier Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon RoHS: Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1260 |
|
RFQ | |
|
Win Source Electronics | 200 mA low VF MEGA Schottky barrier rectifier / Rectifier Diode Schottky 60V 0.2A 5ns Automotive 2-Pin SOD-323F | 475000 |
|
$0.0370 / $0.0555 | Buy Now |
Part Details for PMEG6002EJ
PMEG6002EJ CAD Models
PMEG6002EJ Part Data Attributes
|
PMEG6002EJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6002EJ
NXP Semiconductors
DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-90 | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.045 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |