-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG40T20ER - 40 V, 2 A low VF Trench MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1444
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-123W, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123W, No. Of Pins:2Pins, Forward Voltage Vf Max:515Mv, Forward Surge Currentrohs Compliant: Yes |Nexperia PMEG40T20ERX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1115 |
|
$0.1040 / $0.4470 | Buy Now |
DISTI #
1727-7479-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15115 In Stock |
|
$0.0639 / $0.4100 | Buy Now |
DISTI #
PMEG40T20ERX
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG40T20ERX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
771-PMEG40T20ERX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG40T20ER/SOD123W/SOD2 RoHS: Compliant | 15299 |
|
$0.0640 / $0.4100 | Buy Now |
DISTI #
V72:2272_18755385
|
Arrow Electronics | Diode Schottky 2.8A 2-Pin CFP3 T/R Min Qty: 807 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1167 |
|
$0.0668 / $0.1239 | Buy Now |
|
Future Electronics | PMEG40 Series 40 V 2 A Low VF Trench MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0632 / $0.0700 | Buy Now |
|
Future Electronics | PMEG40 Series 40 V 2 A Low VF Trench MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0632 / $0.0706 | Buy Now |
DISTI #
80576857
|
Verical | Diode Schottky 2.8A 2-Pin CFP3 T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2411 | Americas - 6000 |
|
$0.0586 / $0.0781 | Buy Now |
DISTI #
65127145
|
Verical | Diode Schottky 2.8A 2-Pin CFP3 T/R Min Qty: 807 Package Multiple: 1 Date Code: 2246 | Americas - 1167 |
|
$0.0668 / $0.1239 | Buy Now |
DISTI #
PMEG40T20ERX
|
TTI | Schottky Diodes & Rectifiers PMEG40T20ER/SOD123W/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0650 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG40T20ERX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG40T20ERX
Nexperia
PMEG40T20ER - 40 V, 2 A low VF Trench MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.515 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.68 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 22 µA | |
Reverse Recovery Time-Max | 0.0115 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for PMEG40T20ERX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG40T20ERX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG40T20ER | Rectifier Diode | Nexperia | PMEG40T20ERX vs PMEG40T20ER |