-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4050EP - 40V, 5 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7170
|
Newark | Diode, Schottky, 40V, Sod-128-2, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:490Mv, Forward Surge Current:70A Rohs Compliant: Yes |Nexperia PMEG4050EP,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.0500 | Buy Now |
DISTI #
1727-5842-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
40627 In Stock |
|
$0.1480 / $0.6100 | Buy Now |
DISTI #
PMEG4050EP,115
|
Avnet Americas | Schottky Rectifier, 40 V, 5 A, Single, SOD-128, 2 Pins, 490 mV - Tape and Reel (Alt: PMEG4050EP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1803 / $0.1860 | Buy Now |
DISTI #
PMEG4050EP,115
|
Avnet Americas | Schottky Rectifier, 40 V, 5 A, Single, SOD-128, 2 Pins, 490 mV - Tape and Reel (Alt: PMEG4050EP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1687 | Buy Now |
DISTI #
771-PMEG4050EP115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4050EP/SOD128/FlatPower RoHS: Compliant | 48140 |
|
$0.1480 / $0.6100 | Buy Now |
DISTI #
V72:2272_06540336
|
Arrow Electronics | Diode Schottky 5A 2-Pin CFP5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 817 |
|
$0.1477 / $0.2726 | Buy Now |
|
Future Electronics | PMEG4050 Series 40V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 393000Reel |
|
$0.1450 / $0.1550 | Buy Now |
|
Future Electronics | PMEG4050 Series 40V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 132000Reel |
|
$0.1450 / $0.1550 | Buy Now |
|
Future Electronics | PMEG4050 Series 40V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
DISTI #
85579417
|
Verical | Diode Schottky 5A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2435 | Americas - 72000 |
|
$0.1988 / $0.2479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4050EP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4050EP,115
Nexperia
PMEG4050EP - 40V, 5 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SOD-128, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.625 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4050EP,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4050EP,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG4050EP | Nexperia | Check for Price | Rectifier Diode | PMEG4050EP,115 vs PMEG4050EP |
PMEG4050EP-Q | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon | PMEG4050EP,115 vs PMEG4050EP-Q |
934061485115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon | PMEG4050EP,115 vs 934061485115 |