-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG4030ER-QXCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13690 In Stock |
|
$0.0829 / $0.3800 | Buy Now |
DISTI #
PMEG4030ER-QX
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin CFPAK T/R - Tape and Reel (Alt: PMEG4030ER-QX) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0740 / $0.0884 | Buy Now |
DISTI #
771-PMEG4030ER-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4030ER-Q/SOD123W/SOD2 RoHS: Compliant | 10786 |
|
$0.1000 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0830 | Buy Now |
|
Rochester Electronics | PMEG4030ER - 3 A low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 258000 |
|
$0.0733 / $0.0862 | Buy Now |
DISTI #
PMEG4030ER-QX
|
TTI | Schottky Diodes & Rectifiers PMEG4030ER-Q/SOD123W/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0810 / $0.1030 | Buy Now |
DISTI #
PMEG4030ER-QX
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, CFP3,SOD123W, reel,tape Min Qty: 5 | 0 |
|
$0.1180 / $0.1690 | RFQ |
DISTI #
PMEG4030ER-QX
|
Avnet Asia | Diode Schottky 40V 3A 2-Pin CFPAK T/R (Alt: PMEG4030ER-QX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0879 / $0.0983 | Buy Now |
DISTI #
PMEG4030ER-QX
|
Avnet Silica | Diode Schottky 40V 3A 2-Pin CFPAK T/R (Alt: PMEG4030ER-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 222000 |
|
Buy Now | |
DISTI #
PMEG4030ER-QX
|
EBV Elektronik | Diode Schottky 40V 3A 2-Pin CFPAK T/R (Alt: PMEG4030ER-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy