-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4030ER - 40 V, 3 A low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1141
|
Newark | Schottky Rectifier, Sngl, 40V/3A/Sod123W Rohs Compliant: Yes |Nexperia PMEG4030ER/8X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | PMEG4030ER - 3 A low VF MEGA Schottky barrier rectifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 82 |
|
$0.0731 / $0.0860 | Buy Now |
DISTI #
PMEG4030ER/8X
|
TTI | Schottky Diodes & Rectifiers RECTIFIER SOD123W/CFP3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4030ER/8X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4030ER/8X
Nexperia
PMEG4030ER - 40 V, 3 A low VF Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123FL | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.57 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4030ER/8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4030ER/8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4030ER,115 | PMEG4030ER - 40 V, 3 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG4030ER/8X vs PMEG4030ER,115 |
934061467115 | 3A, SILICON, RECTIFIER DIODE | Nexperia | PMEG4030ER/8X vs 934061467115 |
PMEG4030ER,115 | PMEG4030ER - 3 A low Vf MEGA Schottky barrier rectifier SOD-123 2-Pin | NXP Semiconductors | PMEG4030ER/8X vs PMEG4030ER,115 |
PMEG4030ER/8 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon | Nexperia | PMEG4030ER/8X vs PMEG4030ER/8 |
PMEG4030ER | Rectifier Diode | Nexperia | PMEG4030ER/8X vs PMEG4030ER |