-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010ETP - High temperature 40 V, 1 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4010ETP,115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5696
|
Newark | Diode, Schottky, 40V, 1A, Sod128, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A,... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 656 |
|
$0.1460 / $0.3280 | Buy Now |
DISTI #
1727-2406-1-ND
|
DigiKey | DIODE SCHOTTK 40V 1A SOD128/CFP5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15635 In Stock |
|
$0.0886 / $0.2800 | Buy Now |
DISTI #
PMEG4010ETP,115
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG4010ETP,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0583 | Buy Now |
DISTI #
771-PMEG4010ETP,115
|
Mouser Electronics | Schottky Diodes & Rectifiers High temperature 40 V, 1 A low VF Schottky barrier rectifier RoHS: Compliant | 4626 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
E02:0323_04233188
|
Arrow Electronics | Diode Schottky 1A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2320 | Europe - 3000 |
|
$0.0574 | Buy Now |
DISTI #
V79:2366_26936471
|
Arrow Electronics | Diode Schottky 1A 2-Pin CFP5 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 1790 |
|
$0.0775 | Buy Now |
|
Future Electronics | PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
9000 Reel |
|
$0.0569 / $0.0603 | Buy Now |
DISTI #
69737465
|
Verical | Diode Schottky 1A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 3000 |
|
$0.0579 | Buy Now |
DISTI #
62507471
|
Verical | Diode Schottky 1A 2-Pin CFP5 T/R Min Qty: 75 Package Multiple: 1 Date Code: 2142 | Americas - 1790 |
|
$0.0775 | Buy Now |
DISTI #
PMEG4010ETP.115
|
TME | Diode: Schottky rectifying, CFP5,SOD128, SMD, 40V, 1A, reel,tape Min Qty: 5 | 0 |
|
$0.1230 / $0.1980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4010ETP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010ETP,115
Nexperia
PMEG4010ETP - High temperature 40 V, 1 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SOD-128, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |