Part Details for PMEG4010EH by NXP Semiconductors
Results Overview of PMEG4010EH by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4010EH Information
PMEG4010EH by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG4010EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 2400 |
|
$0.0900 / $0.3000 | Buy Now |
|
ComSIT USA | 1 A VERY LOW VF MEGA SCHOTTKY BARRIER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 4... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Schottky 1A Automotive 2-Pin SOD-123F / 1 A very low VF MEGA Schottky barrier rectif... more | 403804 |
|
$0.0570 / $0.0850 | Buy Now |
Part Details for PMEG4010EH
PMEG4010EH CAD Models
PMEG4010EH Part Data Attributes
|
PMEG4010EH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG4010EH
NXP Semiconductors
1A, SILICON, SIGNAL DIODE, PLASTIC, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOD-123F, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.375 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG4010EH
This table gives cross-reference parts and alternative options found for PMEG4010EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS16WT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PMEG4010EH vs SS16WT/R13 |
SS12WT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PMEG4010EH vs SS12WT/R7 |
SS15WT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PMEG4010EH vs SS15WT/R13 |
EC10QS10 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.89A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | PMEG4010EH vs EC10QS10 |
PMEG3010EJ | NXP Semiconductors | Check for Price | 1A, SILICON, SIGNAL DIODE, PLASTIC, SC-90, SMD, 2 PIN | PMEG4010EH vs PMEG3010EJ |
SS13WT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PMEG4010EH vs SS13WT/R7 |
SS15WT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PMEG4010EH vs SS15WT/R7 |
EC10UA20 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | PMEG4010EH vs EC10UA20 |
SS14WT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PMEG4010EH vs SS14WT/R7 |
11EQS09 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, MINIATURE PACKAGE-2 | PMEG4010EH vs 11EQS09 |