-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010EGW - 40 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4010EGWX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7493
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-123, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5160 |
|
$0.0880 / $0.1930 | Buy Now |
DISTI #
29AK3900
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-123, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.0640 | Buy Now |
DISTI #
1727-7335-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9481 In Stock |
|
$0.0284 / $0.1800 | Buy Now |
DISTI #
PMEG4010EGWX
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, SOD-123, 2 Pins, 640 mV - Tape and Reel (Alt: PMEG4010EGWX) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
841-PMEG4010EGWX
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 V, 1 A, very low VF Schottky barrier rectifier RoHS: Compliant | 66048 |
|
$0.0360 / $0.1800 | Buy Now |
|
Future Electronics | PMEG4010 Series 40 V Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
18000 Reel |
|
$0.0262 / $0.0283 | Buy Now |
DISTI #
PMEG4010EGWX
|
TTI | Schottky Diodes & Rectifiers 40 V, 1 A, very low VF Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0256 / $0.0272 | Buy Now |
DISTI #
PMEG4010EGWX
|
TME | Diode: Schottky rectifying, SOD123, SMD, 40V, 1A, reel,tape Min Qty: 1 | 952 |
|
$0.0377 / $0.2116 | Buy Now |
DISTI #
PMEG4010EGWX
|
Avnet Asia | Schottky Rectifier, 40 V, 1 A, Single, SOD-123, 2 Pins, 640 mV (Alt: PMEG4010EGWX) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0427 / $0.0478 | Buy Now |
DISTI #
PMEG4010EGWX
|
Avnet Silica | Schottky Rectifier 40 V 1 A Single SOD123 2 Pins 640 mV (Alt: PMEG4010EGWX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4010EGWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010EGWX
Nexperia
PMEG4010EGW - 40 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |