-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010CPAS - 40 V, 1 A low VF dual MEGA Schottky barrier rectifier@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3899
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMEG4010CPASX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1530 | Buy Now |
DISTI #
1727-2405-1-ND
|
DigiKey | DIODE ARR SCHOTT 40V 1A 3DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1064 / $0.4900 | Buy Now |
DISTI #
PMEG4010CPASX
|
Avnet Americas | Diode Schottky Barrier Rectifier 40V 1A 3-Pin DFN T/R - Tape and Reel (Alt: PMEG4010CPASX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 / $0.1248 | Buy Now |
DISTI #
771-PMEG4010CPASX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4010CPAS/SOT1061/HUSON3 RoHS: Compliant | 9026 |
|
$0.1060 / $0.1300 | Buy Now |
|
Future Electronics | PMEG4010CPAS: 40 V 1 A Low VF Dual MEGA Schottky Barrier Rectifier - DFN2020D-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
PMEG4010CPASX
|
TTI | Schottky Diodes & Rectifiers PMEG4010CPAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1110 | Buy Now |
DISTI #
PMEG4010CPASX
|
Avnet Silica | Diode Schottky Barrier Rectifier 40V 1A 3-Pin DFN T/R (Alt: PMEG4010CPASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMEG4010CPASX
|
EBV Elektronik | Diode Schottky Barrier Rectifier 40V 1A 3-Pin DFN T/R (Alt: PMEG4010CPASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4010CPASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010CPASX
Nexperia
PMEG4010CPAS - 40 V, 1 A low VF dual MEGA Schottky barrier rectifier@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, DFN2020D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.0035 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |