Part Details for PMEG4005CT by NXP Semiconductors
Results Overview of PMEG4005CT by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4005CT Information
PMEG4005CT by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG4005CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 500 MILLI AMP LOW VF DUAL MEGA SCHOTTKY BARRIER RECTIFIER DIODE Rectifier Diode, Schottky, 2 Element... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Schottky 40V 0.5A Automotive 3-Pin SOT-23 / 500 mA low VF dual MEGA Schottky barrier... more | 66872 |
|
$0.0798 / $0.1197 | Buy Now |
Part Details for PMEG4005CT
PMEG4005CT CAD Models
PMEG4005CT Part Data Attributes
|
PMEG4005CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG4005CT
NXP Semiconductors
DIODE 0.5 A, 40 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.013 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PMEG4005CT
This table gives cross-reference parts and alternative options found for PMEG4005CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4005CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG4005CT,215 | NXP Semiconductors | Check for Price | PMEG4005CT - 500 mA low V_F dual MEGA Schottky barrier rectifier TO-236 3-Pin | PMEG4005CT vs PMEG4005CT,215 |
PMEG4005CT | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.5A, 40V V(RRM), Silicon, TO-236AB | PMEG4005CT vs PMEG4005CT |
PMEG4005CT,215 | Nexperia | $0.0485 | PMEG4005CT - 500 mA low VF dual MEGA Schottky barrier rectifier@en-us TO-236 3-Pin | PMEG4005CT vs PMEG4005CT,215 |
PMEG4005CT,235 | NXP Semiconductors | Check for Price | DIODE 0.5 A, 40 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | PMEG4005CT vs PMEG4005CT,235 |