-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4005AEA-Q - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4005AEA-QZ by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG4005AEA-QZTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD323 Min Qty: 30000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 / $0.0488 | Buy Now |
DISTI #
PMEG4005AEA-QZ
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R - Tape and Reel (Alt: PMEG4005AEA-QZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0377 | Buy Now |
DISTI #
771-PMEG4005AEA-QZ
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 V, 0.5 A very low VF Schottky barrier rectifier RoHS: Compliant | 0 |
|
$0.0400 / $0.0500 | Order Now |
|
Future Electronics | Schottky Rectifier, 40V, 0.5A, Sod-323 Rohs RoHS: Not Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks | 0 |
|
$0.0385 | Buy Now |
DISTI #
PMEG4005AEA-QZ
|
TTI | Schottky Diodes & Rectifiers 40 V, 0.5 A very low VF Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0490 | Buy Now |
DISTI #
PMEG4005AEA-QZ
|
Avnet Silica | Diode Schottky 40V 05A 2Pin SOD323 TR (Alt: PMEG4005AEA-QZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
PMEG4005AEA-QZ
|
EBV Elektronik | Diode Schottky 40V 05A 2Pin SOD323 TR (Alt: PMEG4005AEA-QZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.0476 / $0.0510 | Buy Now |
|
Vyrian | Diodes | 14629 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4005AEA-QZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4005AEA-QZ
Nexperia
PMEG4005AEA-Q - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |