-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3050EP - 30 V, 5 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3048
|
Newark | Pmeg3050Ep/Sod128/Flatpower |Nexperia PMEG3050EP,115 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 360000 |
|
$0.1690 | Buy Now |
DISTI #
84R0276
|
Newark | Diode, Schottky Rectifier, 30V, 5A, Sod128, Repetitive Peak Reverse Voltage:30V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:360Mv, Product Range:- Rohs Compliant: Yes |Nexperia PMEG3050EP,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11175 |
|
$0.2400 / $0.5840 | Buy Now |
DISTI #
1727-5317-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 5A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
28773 In Stock |
|
$0.1480 / $0.8000 | Buy Now |
DISTI #
PMEG3050EP,115
|
Avnet Americas | Schottky Rectifier, 30 V, 5 A, Single, CFP5 (SOD-128), 2 Pins, 360 mV - Tape and Reel (Alt: PMEG3050EP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 360000 |
|
$0.1689 | Buy Now |
DISTI #
771-PMEG3050EP115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3050EP/SOD128/FlatPower RoHS: Compliant | 28094 |
|
$0.1530 / $0.6000 | Buy Now |
DISTI #
V72:2272_06540294
|
Arrow Electronics | Diode Schottky 5A 2-Pin CFP5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2151 Container: Cut Strips | Americas - 5057 |
|
$0.1445 / $0.2667 | Buy Now |
|
Future Electronics | PMEG3050 Series 30 V Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 273000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | PMEG3050 Series 30 V Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 102000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | PMEG3050 Series 30 V Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 71Cut Tape/Mini-Reel |
|
$0.2650 / $0.4900 | Buy Now |
|
Future Electronics | PMEG3050 Series 30 V Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3050EP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3050EP,115
Nexperia
PMEG3050EP - 30 V, 5 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.625 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3050EP,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3050EP,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3050EP | Rectifier Diode | Nexperia | PMEG3050EP,115 vs PMEG3050EP |
934061475115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon | Nexperia | PMEG3050EP,115 vs 934061475115 |
PMEG3050EP-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon | Nexperia | PMEG3050EP,115 vs PMEG3050EP-Q |