Part Details for PMEG3050EP,115 by NXP Semiconductors
Overview of PMEG3050EP,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG3050EP,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 5A, 30V V(RRM) | 2346 |
|
$1.2834 / $3.4224 | Buy Now |
DISTI #
SMC-PMEG3050EP,115
|
Sensible Micro Corporation | XDiode Schottky 5A 30V SOD-1 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1742 Container: Tape & Reel | 4484 |
|
$0.1008 / $0.1197 | RFQ |
Part Details for PMEG3050EP,115
PMEG3050EP,115 CAD Models
PMEG3050EP,115 Part Data Attributes:
|
PMEG3050EP,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3050EP,115
NXP Semiconductors
PMEG3050EP - 5 A low VF MEGA Schottky barrier rectifier SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.275 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |