-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3030EP - 30 V, 3 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0274
|
Newark | Diode, Schottky Rectifier, 30V, 3A, Sod128, Repetitive Peak Reverse Voltage:30V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:360Mv, Product Range:- Rohs Compliant: Yes |Nexperia PMEG3030EP,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47027 |
|
$0.1560 / $0.1700 | Buy Now |
DISTI #
1727-5324-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
114149 In Stock |
|
$0.1531 / $0.6300 | Buy Now |
DISTI #
PMEG3030EP,115
|
Avnet Americas | Schottky Rectifier, 30 V, 3 A, Single, CFP5 (SOD-128), 2 Pins, 360 mV - Tape and Reel (Alt: PMEG3030EP,115) RoHS: Compliant Min Qty: 2977 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 150000 Partner Stock |
|
$0.1058 / $0.1260 | Buy Now |
DISTI #
PMEG3030EP,115
|
Avnet Americas | Schottky Rectifier, 30 V, 3 A, Single, CFP5 (SOD-128), 2 Pins, 360 mV - Tape and Reel (Alt: PMEG3030EP,115) Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1331 | Buy Now |
DISTI #
PMEG3030EP,115
|
Avnet Americas | Schottky Rectifier, 30 V, 3 A, Single, CFP5 (SOD-128), 2 Pins, 360 mV - Tape and Reel (Alt: PMEG3030EP,115) Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PMEG3030EP115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3030EP/SOD128/FlatPower RoHS: Compliant | 45044 |
|
$0.1250 / $0.4800 | Buy Now |
DISTI #
A03:0893_00821519
|
Arrow Electronics | Diode Schottky 3A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2427 | Asia - 132000 |
|
$0.1125 | Buy Now |
DISTI #
E02:0323_00821519
|
Arrow Electronics | Diode Schottky 3A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2427 | Europe - 24000 |
|
$0.1138 | Buy Now |
DISTI #
V36:1790_06540292
|
Arrow Electronics | Diode Schottky 3A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2425 | Americas - 12000 |
|
$0.1250 | Buy Now |
DISTI #
V72:2272_06540292
|
Arrow Electronics | Diode Schottky 3A 2-Pin CFP5 T/R Min Qty: 398 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2414 Container: Cut Strips | Americas - 4734 |
|
$0.1528 / $0.2282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3030EP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3030EP,115
Nexperia
PMEG3030EP - 30 V, 3 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.625 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3030EP,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3030EP,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3030EP | Rectifier Diode | Nexperia | PMEG3030EP,115 vs PMEG3030EP |
934061474115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon | Nexperia | PMEG3030EP,115 vs 934061474115 |