-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG3030BEP-QXCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2680 In Stock |
|
$0.1283 / $0.4900 | Buy Now |
DISTI #
PMEG3030BEP-QX
|
Avnet Americas | Diode Schottky 30V 3A 2-Pin CFPAK T/R - Tape and Reel (Alt: PMEG3030BEP-QX) Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 / $0.1381 | Buy Now |
DISTI #
771-PMEG3030BEP-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3030BEP-Q/SOD128/FlatPower RoHS: Compliant | 2970 |
|
$0.1560 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1296 | Buy Now |
|
Rochester Electronics | PMEG3030BEP - 3 A low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.1144 / $0.1346 | Buy Now |
DISTI #
PMEG3030BEP-QX
|
TTI | Schottky Diodes & Rectifiers PMEG3030BEP-Q/SOD128/FlatPower RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1520 / $0.1610 | Buy Now |
DISTI #
PMEG3030BEP-QX
|
TME | Diode: Schottky rectifying, SMD, 30V, 3A, CFP5,SOD128, reel,tape Min Qty: 3 | 0 |
|
$0.1750 / $0.2940 | RFQ |
DISTI #
PMEG3030BEP-QX
|
Avnet Silica | Diode Schottky 30V 3A 2-Pin CFPAK T/R (Alt: PMEG3030BEP-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
PMEG3030BEP-QX
|
EBV Elektronik | Diode Schottky 30V 3A 2-Pin CFPAK T/R (Alt: PMEG3030BEP-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy