Part Details for PMEG3020ER/S500,X by Nexperia
Overview of PMEG3020ER/S500,X by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-500 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for PMEG3020ER/S500,X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86138033
|
Verical | PMEG3020ER/S500,X Min Qty: 3258 Package Multiple: 1 Date Code: 2001 | Americas - 126000 |
|
$0.1151 | Buy Now |
|
Rochester Electronics | PMEG3020ER - 2 A low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 126000 |
|
$0.0921 / $0.1083 | Buy Now |