Part Details for PMEG3020EH/DG,115 by NXP Semiconductors
Overview of PMEG3020EH/DG,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMEG3020EH/DG,115
PMEG3020EH/DG,115 CAD Models
PMEG3020EH/DG,115 Part Data Attributes:
|
PMEG3020EH/DG,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3020EH/DG,115
NXP Semiconductors
PMEG3020EH; PMEG3020EJ - 30 V, 2 A ultra low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.16 V | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |