Part Details for PMEG3010BEP by NXP Semiconductors
Overview of PMEG3010BEP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMEG3010BEP
PMEG3010BEP CAD Models
PMEG3010BEP Part Data Attributes
|
PMEG3010BEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3010BEP
NXP Semiconductors
1A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.05 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PMEG3010BEP
This table gives cross-reference parts and alternative options found for PMEG3010BEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010BEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3010BEP | Rectifier Diode | Nexperia | PMEG3010BEP vs PMEG3010BEP |
PMEG3010BER,115 | PMEG3010BER - 30 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG3010BEP vs PMEG3010BER,115 |
PMEG6010EP | Rectifier Diode | Nexperia | PMEG3010BEP vs PMEG6010EP |
PMEG6010EP/6 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | PMEG3010BEP vs PMEG6010EP/6 |
PMEG6010EP,115 | PMEG6010EP - 60 V, 1 A low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BEP vs PMEG6010EP,115 |
PMEG3010BEP,115 | PMEG3010BEP - 30 V, 1 A low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BEP vs PMEG3010BEP,115 |
934061459115 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | PMEG3010BEP vs 934061459115 |