-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3882
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMEG3010BEAZ Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 | Buy Now |
DISTI #
1727-PMEG3010BEAZCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29845 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
PMEG3010BEAZ
|
Avnet Americas | PMEG3010BEA/SOD2/MULTI-REEL 7 - Tape and Reel (Alt: PMEG3010BEAZ) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0477 | Buy Now |
DISTI #
771-PMEG3010BEAZ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3010BEA/SOD323/SOD2 RoHS: Compliant | 30000 |
|
$0.0450 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0448 | Buy Now |
DISTI #
PMEG3010BEAZ
|
TTI | Schottky Diodes & Rectifiers PMEG3010BEA/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
PMEG3010BEAZ
|
Avnet Americas | PMEG3010BEA/SOD2/MULTI-REEL 7 - Tape and Reel (Alt: PMEG3010BEAZ) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0477 | Buy Now |
DISTI #
PMEG3010BEAZ
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, SOD323, reel,tape Min Qty: 5 | 0 |
|
$0.0598 / $0.1508 | RFQ |
DISTI #
PMEG3010BEAZ
|
Avnet Silica | (Alt: PMEG3010BEAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 18000 |
|
Buy Now | |
DISTI #
PMEG3010BEAZ
|
EBV Elektronik | (Alt: PMEG3010BEAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3010BEAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3010BEAZ
Nexperia
PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3010BEAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010BEAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3010BEA | Rectifier Diode | Nexperia | PMEG3010BEAZ vs PMEG3010BEA |
934057917115 | Rectifier Diode | Nexperia | PMEG3010BEAZ vs 934057917115 |
PMEG3010BEA/A2 | Rectifier Diode | Nexperia | PMEG3010BEAZ vs PMEG3010BEA/A2 |
PMEG3010BEA,115 | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier SOD 2-Pin | NXP Semiconductors | PMEG3010BEAZ vs PMEG3010BEA,115 |
PMEG3010BEA | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | PMEG3010BEAZ vs PMEG3010BEA |
PMEG3010BEA/DG | Rectifier Diode | Nexperia | PMEG3010BEAZ vs PMEG3010BEA/DG |
934057917135 | Rectifier Diode | Nexperia | PMEG3010BEAZ vs 934057917135 |
PMEG3010BEA,115 | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BEAZ vs PMEG3010BEA,115 |
PMEG3010BEA,135 | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BEAZ vs PMEG3010BEA,135 |