-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG3010BEA by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1 A VERY LOW VF MEGA SCHOTTKY BARRIER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 3... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Win Source Electronics | DIODE SCHOTTKY 30V 1A SOD323 / Rectifier Diode Schottky 30V 1A Automotive 2-Pin SOD-323 | 200000 |
|
$0.0309 / $0.0398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3010BEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3010BEA
NXP Semiconductors
DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3010BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG3010BEA | Nexperia | Check for Price | Rectifier Diode | PMEG3010BEA vs PMEG3010BEA |
PMEG3010BEA,115 | Nexperia | $0.1232 | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | PMEG3010BEA vs PMEG3010BEA,115 |
PMEG3010BEA/DG | Nexperia | Check for Price | Rectifier Diode | PMEG3010BEA vs PMEG3010BEA/DG |
PMEG3010BEA,115 | NXP Semiconductors | Check for Price | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier SOD 2-Pin | PMEG3010BEA vs PMEG3010BEA,115 |
PMEG3010BEA/A2 | Nexperia | Check for Price | Rectifier Diode | PMEG3010BEA vs PMEG3010BEA/A2 |
934057917145 | Nexperia | Check for Price | Rectifier Diode | PMEG3010BEA vs 934057917145 |
934057917115 | Nexperia | Check for Price | Rectifier Diode | PMEG3010BEA vs 934057917115 |
PMEG3010BEAZ | Nexperia | $0.1086 | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | PMEG3010BEA vs PMEG3010BEAZ |
SBA130CH_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | PMEG3010BEA vs SBA130CH_R2_00001 |