-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3881
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMEG3010BEA,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0790 | Buy Now |
DISTI #
1727-PMEG3010BEA,135CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6030 In Stock |
|
$0.0465 / $0.4300 | Buy Now |
DISTI #
PMEG3010BEA,135
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: PMEG3010BEA,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0477 | Buy Now |
DISTI #
771-PMEG3010BEA,135
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3010BEA/SOD323/SOD2 RoHS: Compliant | 12822 |
|
$0.0460 / $0.4100 | Buy Now |
DISTI #
V72:2272_06540264
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2105 Container: Cut Strips | Americas - 19887 |
|
$0.3768 / $0.3848 | Buy Now |
DISTI #
V79:2366_28604643
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 10000 |
|
$0.0462 / $0.3731 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 1A Very Low VF MEGA Barrier Rectifier RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0451 / $0.0490 | Buy Now |
DISTI #
61900160
|
Verical | Diode Schottky 1A 2-Pin SOD-323 T/R Min Qty: 114 Package Multiple: 1 Date Code: 2105 | Americas - 19887 |
|
$0.3768 / $0.3821 | Buy Now |
DISTI #
71289859
|
Verical | Diode Schottky 1A 2-Pin SOD-323 T/R Min Qty: 128 Package Multiple: 1 Date Code: 2243 | Americas - 10000 |
|
$0.0462 / $0.1106 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1A RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0395 / $0.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3010BEA,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3010BEA,135
Nexperia
PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3010BEA,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010BEA,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3010BEA | Rectifier Diode | Nexperia | PMEG3010BEA,135 vs PMEG3010BEA |
934057917115 | Rectifier Diode | Nexperia | PMEG3010BEA,135 vs 934057917115 |
PMEG3010BEA/A2 | Rectifier Diode | Nexperia | PMEG3010BEA,135 vs PMEG3010BEA/A2 |
PMEG3010BEA,115 | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier SOD 2-Pin | NXP Semiconductors | PMEG3010BEA,135 vs PMEG3010BEA,115 |
PMEG3010BEA | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | PMEG3010BEA,135 vs PMEG3010BEA |
PMEG3010BEA/DG | Rectifier Diode | Nexperia | PMEG3010BEA,135 vs PMEG3010BEA/DG |
934057917135 | Rectifier Diode | Nexperia | PMEG3010BEA,135 vs 934057917135 |
PMEG3010BEAZ | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BEA,135 vs PMEG3010BEAZ |
PMEG3010BEA,115 | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BEA,135 vs PMEG3010BEA,115 |