Part Details for PMEG3010BEA,115 by NXP Semiconductors
Overview of PMEG3010BEA,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG3010BEA,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4129 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 30V V(RRM), SILICON | 465 |
|
$0.1040 / $0.1560 | Buy Now |
Part Details for PMEG3010BEA,115
PMEG3010BEA,115 CAD Models
PMEG3010BEA,115 Part Data Attributes:
|
PMEG3010BEA,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3010BEA,115
NXP Semiconductors
PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG3010BEA,115
This table gives cross-reference parts and alternative options found for PMEG3010BEA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010BEA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3010BEA | Rectifier Diode | Nexperia | PMEG3010BEA,115 vs PMEG3010BEA |
934057917115 | Rectifier Diode | Nexperia | PMEG3010BEA,115 vs 934057917115 |
PMEG3010BEA/A2 | Rectifier Diode | Nexperia | PMEG3010BEA,115 vs PMEG3010BEA/A2 |
PMEG3010BEA | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | PMEG3010BEA,115 vs PMEG3010BEA |
PMEG3010BEA/DG | Rectifier Diode | Nexperia | PMEG3010BEA,115 vs PMEG3010BEA/DG |
934057917135 | Rectifier Diode | Nexperia | PMEG3010BEA,115 vs 934057917135 |
PMEG3010BEAZ | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BEA,115 vs PMEG3010BEAZ |
PMEG3010BEA,115 | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BEA,115 vs PMEG3010BEA,115 |
PMEG3010BEA,135 | PMEG3010BEA - 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BEA,115 vs PMEG3010BEA,135 |