Part Details for PMEG3005EL,315 by NXP Semiconductors
Overview of PMEG3005EL,315 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG3005EL,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86022972
|
Verical | Rectifier Diode Schottky 0.5A Automotive 2-Pin DFN T/R Min Qty: 10453 Package Multiple: 1 Date Code: 1201 | Americas - 581666 |
|
$0.0359 | Buy Now |
DISTI #
86022637
|
Verical | Rectifier Diode Schottky 0.5A Automotive 2-Pin DFN T/R Min Qty: 10453 Package Multiple: 1 Date Code: 1101 | Americas - 16731 |
|
$0.0359 | Buy Now |
|
Rochester Electronics | PMEG3005EL - Rectifier Diode, Schottky, 0.5A, 30V, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 598397 |
|
$0.0287 / $0.0338 | Buy Now |
Part Details for PMEG3005EL,315
PMEG3005EL,315 CAD Models
PMEG3005EL,315 Part Data Attributes
|
PMEG3005EL,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EL,315
NXP Semiconductors
PMEG3005EB; PMEG3005EL - 0.5 A very low VF MEGA Schottky barrier rectifiers DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.18 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |