-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3005EH-Q - 30 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG3005EH-QXCT-ND
|
DigiKey | PMEG3005EH-Q/SOD123F/SOD2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2592 In Stock |
|
$0.0387 / $0.4300 | Buy Now |
DISTI #
PMEG3005EH-QX
|
Avnet Americas | Diode Small Signal Schottky 30V 0.5A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG3005EH-QX) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0332 / $0.0397 | Buy Now |
DISTI #
771-PMEG3005EH-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3005EH-Q/SOD123F/SOD2 RoHS: Compliant | 8676 |
|
$0.0490 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 | 0 |
|
$0.0373 | Buy Now |
DISTI #
PMEG3005EH-QX
|
TTI | Schottky Diodes & Rectifiers PMEG3005EH-Q/SOD123F/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0360 | Buy Now |
DISTI #
PMEG3005EH-QX
|
Avnet Americas | Diode Small Signal Schottky 30V 0.5A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG3005EH-QX) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0332 / $0.0397 | Buy Now |
DISTI #
PMEG3005EH-QX
|
Avnet Silica | Diode Small Signal Schottky 30V 0.5A 2-Pin SOD-123F T/R (Alt: PMEG3005EH-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
PMEG3005EH-QX
|
EBV Elektronik | Diode Small Signal Schottky 30V 0.5A 2-Pin SOD-123F T/R (Alt: PMEG3005EH-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005EH-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EH-QX
Nexperia
PMEG3005EH-Q - 30 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Diode Type | RECTIFIER DIODE | |
Reference Standard | AEC-Q101; IEC-60134 |