Part Details for PMEG3005AEA by NXP Semiconductors
Overview of PMEG3005AEA by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG3005AEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 4618 |
|
$0.0450 / $0.2250 | Buy Now |
Part Details for PMEG3005AEA
PMEG3005AEA CAD Models
PMEG3005AEA Part Data Attributes
|
PMEG3005AEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3005AEA
NXP Semiconductors
0.5A, 30V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG3005AEA
This table gives cross-reference parts and alternative options found for PMEG3005AEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3005AEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB551V-30P | DIODE 0.5 A, SILICON, SIGNAL DIODE, SOD-323, 2 PIN, Signal Diode | Micro Commercial Components | PMEG3005AEA vs RB551V-30P |
PMEG4005AEA | 0.5A, 40V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PMEG3005AEA vs PMEG4005AEA |
PMEG4005AEA,115 | PMEG2005AEA; PMEG3005AEA; PMEG4005AEA - Very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | NXP Semiconductors | PMEG3005AEA vs PMEG4005AEA,115 |
MBRX0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-323, 2 PIN | International Rectifier | PMEG3005AEA vs MBRX0540 |