-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2020CPAS - 20 V, 2 A low VF dual MEGA Schottky barrier rectifier@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG2020CPASXCT-ND
|
DigiKey | DIODE ARR SCHOTT 20V 2A 3DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1960 In Stock |
|
$0.1249 / $0.4800 | Buy Now |
DISTI #
PMEG2020CPASX
|
Avnet Americas | Diode Schottky Barrier Rectifier 20V 2A 3-Pin DFN T/R - Tape and Reel (Alt: PMEG2020CPASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1239 / $0.1479 | Buy Now |
DISTI #
771-PMEG2020CPASX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2020CPAS/SOT1061/HUSON3 RoHS: Compliant | 22817 |
|
$0.1280 / $0.3800 | Buy Now |
DISTI #
V72:2272_06540239
|
Arrow Electronics | Diode Schottky 2.8A 3-Pin DFN-D EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 497 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 6229 |
|
$0.1341 / $0.2013 | Buy Now |
DISTI #
61595814
|
Verical | Diode Schottky 2.8A 3-Pin DFN-D EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 497 Package Multiple: 1 Date Code: 2213 | Americas - 6229 |
|
$0.1341 / $0.2013 | Buy Now |
DISTI #
PMEG2020CPASX
|
TTI | Schottky Diodes & Rectifiers PMEG2020CPAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
PMEG2020CPASX
|
Avnet Silica | Diode Schottky Barrier Rectifier 20V 2A 3-Pin DFN T/R (Alt: PMEG2020CPASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200398463
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.1460 / $0.4600 | Buy Now |
DISTI #
PMEG2020CPASX
|
EBV Elektronik | Diode Schottky Barrier Rectifier 20V 2A 3-Pin DFN T/R (Alt: PMEG2020CPASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2020CPASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2020CPASX
Nexperia
PMEG2020CPAS - 20 V, 2 A low VF dual MEGA Schottky barrier rectifier@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |