Part Details for PMEG2010EPK315 by Nexperia
Overview of PMEG2010EPK315 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG2010EPK315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMEG2010EPK,315
|
Avnet Americas | Diode Schottky 20V 1.4A 2-Pin SMD T/R - Tape and Reel (Alt: PMEG2010EPK,315) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0566 / $0.0583 | Buy Now |
DISTI #
PMEG2010EPK,315
|
Avnet Asia | Diode Schottky 20V 1.4A 2-Pin SMD T/R (Alt: PMEG2010EPK,315) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0526 / $0.0588 | Buy Now |
|
LCSC | 20V 415mV1A 1A DFN1608-2 Schottky Diodes ROHS | 10016 |
|
$0.0316 / $0.0585 | Buy Now |