Diodes
PMEG2010EPA,115
Description: PMEG2010EPA - 1 A low VF MEGA Schottky barrier rectifier@en-us DFN 3-Pin

Overview of PMEG2010EPA,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PMEG2010EPA,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK3870
Newark Schottky Diode Rohs Compliant: Yes |Nexperia PMEG2010EPA,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1410
  • 6,000 $0.1230
  • 12,000 $0.1100
  • 18,000 $0.1010
  • 30,000 $0.0920
$0.0920 / $0.1410 Buy Now
DISTI # 35AH4818
Newark Pmeg2010Epa/Sot1061/Huson3 Rohs Compliant: Yes |Nexperia PMEG2010EPA,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0770
$0.0770 Buy Now
DISTI # 1727-5825-1-ND
DigiKey DIODE SCHOTTKY 20V 1A 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6629
In Stock
  • 1 $0.5300
  • 10 $0.3240
  • 100 $0.2062
  • 500 $0.1551
  • 1,000 $0.1385
  • 3,000 $0.1175
  • 6,000 $0.1069
  • 9,000 $0.1015
  • 15,000 $0.0954
  • 21,000 $0.0918
  • 30,000 $0.0882
  • 75,000 $0.0821
$0.0821 / $0.5300 Buy Now
DISTI # PMEG2010EPA,115
Avnet Americas Diode Schottky 20V 1A 3-Pin HUSON T/R - Tape and Reel (Alt: PMEG2010EPA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 6000
  • 3,000 $0.0765
$0.0765 Buy Now
DISTI # PMEG2010EPA,115
Avnet Americas Diode Schottky 20V 1A 3-Pin HUSON T/R - Tape and Reel (Alt: PMEG2010EPA,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 566 Partner Stock
RFQ
DISTI # 771-PMEG2010EPA115
Mouser Electronics Schottky Diodes & Rectifiers PMEG2010EPA/SOT1061/HUSON3 RoHS: Compliant 9974
  • 1 $0.2200
  • 10 $0.1770
  • 100 $0.1250
  • 500 $0.1190
  • 1,000 $0.0960
  • 3,000 $0.0890
  • 9,000 $0.0850
  • 24,000 $0.0820
  • 45,000 $0.0800
$0.0800 / $0.2200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 9,000 $0.0850
$0.0850 Buy Now
DISTI # PMEG2010EPA,115
Avnet Silica Diode Schottky 20V 1A 3-Pin HUSON T/R (Alt: PMEG2010EPA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200325908
Chip1Stop PMEG2010EPA/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Container: Cut Tape 850
  • 25 $0.1010
  • 50 $0.1000
  • 100 $0.0720
  • 200 $0.0718
  • 500 $0.0717
$0.0717 / $0.1010 Buy Now

CAD Models for PMEG2010EPA,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG2010EPA,115 by Nexperia

PMEG2010EPA,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
DFN
Pin Count
3
Manufacturer Package Code
SOT1061
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
S-PDSO-N3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.96 W
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG2010EPA,115
    Nexperia
    PMEG2010EPA - 1 A low VF MEGA Schottky barrier rectifier@en-us DFN 3-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG2010EPA,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG2010EPA,115 by Nexperia

Select Manufacturer
Which Manufacturer of PMEG2010EPA,115 would you like to use for your alert(s)?
  • Please alert me when PMEG2010EPA,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG2010EPA,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG2010EPA,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMEG2010EPA,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG2010EPA,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG2010EPA,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: