-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2010EH - 20 V, 1 A very low VF Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3731
|
Newark | Diode, Schottky, 1A, 20V, Sod-123F, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:9A Rohs Compliant: Yes |Nexperia PMEG2010EH,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12501 |
|
$0.0750 / $0.3410 | Buy Now |
DISTI #
1727-3858-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
80388 In Stock |
|
$0.0444 / $0.2700 | Buy Now |
DISTI #
PMEG2010EH,115
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG2010EH,115) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0423 | Buy Now |
DISTI #
771-PMEG2010EH115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2010EH/SOD123F/SOD2 RoHS: Compliant | 18492 |
|
$0.0440 / $0.2700 | Buy Now |
DISTI #
V72:2272_06540224
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1724 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2206 Container: Cut Strips | Americas - 15560 |
|
$0.0465 / $0.0580 | Buy Now |
DISTI #
V36:1790_06540224
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2331 | Americas - 12000 |
|
$0.0398 / $0.0460 | Buy Now |
DISTI #
E02:0323_00684902
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2331 | Europe - 9000 |
|
$0.0477 / $0.0499 | Buy Now |
DISTI #
A03:0893_00684902
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2245 | Asia - 6000 |
|
$0.0347 / $0.0414 | Buy Now |
|
Future Electronics | PMEG2010 Series 20 V 9 A SMT Low VF MEGA Schottky Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 36000Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Future Electronics | PMEG2010 Series 20 V 9 A SMT Low VF MEGA Schottky Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2010EH,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2010EH,115
Nexperia
PMEG2010EH - 20 V, 1 A very low VF Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.375 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG2010EH,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2010EH,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2010EH | Rectifier Diode | Nexperia | PMEG2010EH,115 vs PMEG2010EH |
PMEG2010EH,115 | PMEG2010EH; PMEG2010EJ; PMEG2010ET - 1 A very low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin | NXP Semiconductors | PMEG2010EH,115 vs PMEG2010EH,115 |