-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2010EA - 20 V, 1 A low VF Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6873
|
Newark | Small Signal Schottky Diode, Single, 20 V, 1 A, 550 Mv, 5 A, 125 C Rohs Compliant: Yes |Nexperia PMEG2010EA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37062 |
|
$0.1000 / $0.3720 | Buy Now |
DISTI #
35AH4817
|
Newark | Pmeg2010Ea/Sod323/Sod2 Rohs Compliant: Yes |Nexperia PMEG2010EA,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.0960 | Buy Now |
DISTI #
1727-4326-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
42919 In Stock |
|
$0.0574 / $0.3700 | Buy Now |
DISTI #
PMEG2010EA,115
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: PMEG2010EA,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0442 | Buy Now |
DISTI #
PMEG2010EA,115
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: PMEG2010EA,115) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0442 | Buy Now |
DISTI #
771-PMEG2010EA-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2010EA/SOD323/SOD2 RoHS: Compliant | 19115 |
|
$0.0530 / $0.3400 | Buy Now |
DISTI #
E02:0323_00164022
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2242 | Europe - 15000 |
|
$0.0575 / $0.0662 | Buy Now |
DISTI #
V72:2272_06540222
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1669 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 12817 |
|
$0.0557 / $0.0599 | Buy Now |
DISTI #
V36:1790_06540222
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2345 | Americas - 9000 |
|
$0.0387 / $0.0551 | Buy Now |
|
Future Electronics | PMEG2010 Series 20 V 1 A Surface Mount MEGA Schottky Barrier Rectifier - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 15000Reel |
|
$0.0413 / $0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2010EA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2010EA,115
Nexperia
PMEG2010EA - 20 V, 1 A low VF Schottky barrier diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG2010EA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2010EA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR0320MW2T1 | 1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | PMEG2010EA,115 vs NSR0320MW2T1 |
934057100115 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | PMEG2010EA,115 vs 934057100115 |
NSR0320MW2T1G | 1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | PMEG2010EA,115 vs NSR0320MW2T1G |
934057100115 | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, SC-76, 2 PIN | NXP Semiconductors | PMEG2010EA,115 vs 934057100115 |
TCRB551V-30 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | PMEG2010EA,115 vs TCRB551V-30 |
PMEG2010EA | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PMEG2010EA,115 vs PMEG2010EA |
PMEG2010EA | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | PMEG2010EA,115 vs PMEG2010EA |