-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2010AEH-Q - 20 V, 1 A very low VF Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG2010AEH-QXTR-ND
|
DigiKey | PMEG2010AEH-Q/SOD123F/SOD2 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0495 / $0.0748 | Buy Now |
DISTI #
PMEG2010AEH-QX
|
Avnet Americas | PMEG2010AEH-Q/SOD123F/SOD2 - Tape and Reel (Alt: PMEG2010AEH-QX) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 / $0.0567 | Buy Now |
DISTI #
771-PMEG2010AEH-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2010AEH-Q/SOD123F/SOD2 RoHS: Compliant | 7633 |
|
$0.0640 / $0.4200 | Buy Now |
|
Future Electronics | Schottky Barrier Rectifier SOD123F Surface-Mounted Device (SMD) Automotive RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0459 / $0.0515 | Buy Now |
DISTI #
PMEG2010AEH-QX
|
TTI | Schottky Diodes & Rectifiers PMEG2010AEH-Q/SOD123F/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0640 / $0.0680 | Buy Now |
DISTI #
PMEG2010AEH-QX
|
Avnet Silica | PMEG2010AEH-Q/SOD123F/SOD2 (Alt: PMEG2010AEH-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 471000 |
|
Buy Now | |
DISTI #
PMEG2010AEH-QX
|
EBV Elektronik | PMEG2010AEH-Q/SOD123F/SOD2 (Alt: PMEG2010AEH-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2010AEH-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2010AEH-QX
Nexperia
PMEG2010AEH-Q - 20 V, 1 A very low VF Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |