-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2010AEB - 20 V, 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1132
|
Newark | Schottky Rectifier, Sngl, 20V, 1A, Sc-79 Rohs Compliant: Yes |Nexperia PMEG2010AEBF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36854 |
|
$0.1080 / $0.3740 | Buy Now |
DISTI #
1727-8539-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8640 In Stock |
|
$0 / $0.3600 | Buy Now |
DISTI #
PMEG2010AEBF
|
Avnet Americas | PMEG2010AEB/SC-79/REEL 13" Q1/ - Tape and Reel (Alt: PMEG2010AEBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 | Buy Now |
DISTI #
771-PMEG2010AEBF
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2010AEB/SOD523/SC-79 RoHS: Compliant | 45679 |
|
$0.0620 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0605 | Buy Now |
DISTI #
PMEG2010AEBF
|
TTI | Schottky Diodes & Rectifiers PMEG2010AEB/SOD523/SC-79 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0590 / $0.0630 | Buy Now |
DISTI #
PMEG2010AEBF
|
Avnet Silica | PMEG2010AEB/SC-79/REEL 13 Q1/" (Alt: PMEG2010AEBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMEG2010AEBF
|
EBV Elektronik | PMEG2010AEB/SC-79/REEL 13 Q1/" (Alt: PMEG2010AEBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2010AEBF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2010AEBF
Nexperia
PMEG2010AEB - 20 V, 1 A low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |