Datasheets
PMEG2010AEB,115 by:

PMEG2010AEB - 20 V, 1 A low VF MEGA Schottky barrier rectifier in SOD523n package SOD 2-Pin

Part Details for PMEG2010AEB,115 by NXP Semiconductors

Overview of PMEG2010AEB,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PMEG2010AEB,115

Part # Distributor Description Stock Price Buy
Bristol Electronics   505
RFQ
Quest Components 1 A, SILICON, SIGNAL DIODE 824
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now

Part Details for PMEG2010AEB,115

PMEG2010AEB,115 CAD Models

PMEG2010AEB,115 Part Data Attributes

PMEG2010AEB,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PMEG2010AEB,115 NXP Semiconductors PMEG2010AEB - 20 V, 1 A low VF MEGA Schottky barrier rectifier in SOD523n package SOD 2-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOD
Package Description ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN
Pin Count 2
Manufacturer Package Code SOD523
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer NXP
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 6 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 1500 µA
Reverse Test Voltage 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

PMEG2010AEB,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG2010AEB,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG2010AEB,115 by NXP Semiconductors

  • Please alert me when PMEG2010AEB,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PMEG2010AEB,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG2010AEB,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PMEG2010AEB,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG2010AEB,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG2010AEB,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: